
LRW0603WJ82NGG001E | |
|---|---|
DigiKey Part Number | 712-LRW0603WJ82NGG001ETR-ND - Tape & Reel (TR) 712-LRW0603WJ82NGG001ECT-ND - Cut Tape (CT) 712-LRW0603WJ82NGG001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0603WJ82NGG001E |
Description | FIXED IND 82NH 400MA 540 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 540mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | 35 @ 150MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.07590 | £7.59 |
| 1,000 | £0.06241 | £62.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05684 | £170.52 |
| 6,000 | £0.05360 | £321.60 |
| 9,000 | £0.05179 | £466.11 |
| 15,000 | £0.04960 | £744.00 |
| 21,000 | £0.04820 | £1,012.20 |
| 30,000 | £0.04677 | £1,403.10 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

