270 nH Unshielded Drum Core, Wirewound Inductor 170 mA 1.8Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRW0603WGR27GG001E

DigiKey Part Number
712-LRW0603WGR27GG001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRW0603WGR27GG001E
Description
FIXED IND 270NH 170MA 1.8 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 170 mA 1.8Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
30 @ 100MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06670£200.10
Manufacturers Standard Package
Unit Price without VAT:£0.06670
Unit Price with VAT:£0.08004