
LRW0402WS2N0GG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WS2N0GG001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRW0402WS2N0GG001T |
Description | FIXED IND 2NH 1.04A 70 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Drum Core, Wirewound Inductor 1.04 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WS2N0GG001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 51 @ 900MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06365 | £636.50 |
| Unit Price without VAT: | £0.06365 |
|---|---|
| Unit Price with VAT: | £0.07638 |

