Direct
Similar
Similar
Similar
Similar
Similar

LRW0402WJ10NGG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WJ10NGG001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRW0402WJ10NGG001T |
Description | FIXED IND 10NH 480MA 195 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 480 mA 195mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WJ10NGG001T Models |
Category | DC Resistance (DCR) 195mOhm Max |
Mfr | Q @ Freq 56 @ 900MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.9GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-0402CD100JTT | Pulse Electronics | 0 | PE-0402CD100JTT-ND | £0.07804 | Direct |
| S0402-10NJ1B | Delevan | 0 | 197-S0402-10NJ1BTR-ND | £0.00000 | Similar |
| S0402-10NJ1C | Delevan | 0 | 197-S0402-10NJ1CTR-ND | £0.00000 | Similar |
| S0402-10NJ1D | Delevan | 0 | 197-S0402-10NJ1DTR-ND | £0.00000 | Similar |
| S0402-10NJ1E | Delevan | 0 | 197-S0402-10NJ1ETR-ND | £0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06365 | £636.50 |
| Unit Price without VAT: | £0.06365 |
|---|---|
| Unit Price with VAT: | £0.07638 |



