
LRW0402WG12NGG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WG12NGG001TTR-ND - Tape & Reel (TR) 712-LRW0402WG12NGG001TCT-ND - Cut Tape (CT) 712-LRW0402WG12NGG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WG12NGG001T |
Description | FIXED IND 12NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 58 @ 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.6GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13300 | £1.33 |
| 100 | £0.10940 | £10.94 |
| 1,000 | £0.08994 | £89.94 |
| 5,000 | £0.07846 | £392.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07399 | £739.90 |
| 20,000 | £0.06978 | £1,395.60 |
| 30,000 | £0.06743 | £2,022.90 |
| 50,000 | £0.06458 | £3,229.00 |
| 70,000 | £0.06278 | £4,394.60 |
| 100,000 | £0.06132 | £6,132.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

