
LRW0402WG12NGG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WG12NGG001TTR-ND - Tape & Reel (TR) 712-LRW0402WG12NGG001TCT-ND - Cut Tape (CT) 712-LRW0402WG12NGG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WG12NGG001T |
Description | FIXED IND 12NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 58 @ 900MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13300 | £1.33 |
| 100 | £0.10940 | £10.94 |
| 1,000 | £0.08994 | £89.94 |
| 5,000 | £0.07846 | £392.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07399 | £739.90 |
| 20,000 | £0.06978 | £1,395.60 |
| 30,000 | £0.06743 | £2,022.90 |
| 50,000 | £0.06458 | £3,229.00 |
| 70,000 | £0.06278 | £4,394.60 |
| 100,000 | £0.06132 | £6,132.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

