


6530BP44A1190001E | |
|---|---|
DigiKey Part Number | 712-6530BP44A1190001ETR-ND - Tape & Reel (TR) 712-6530BP44A1190001ECT-ND - Cut Tape (CT) 712-6530BP44A1190001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6530BP44A1190001E |
Description | RF FILTER BANDPASS 6.525GHZ 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.525GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.3dB 1812 (4532 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 6530BP44A1190001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.525GHz | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | 1.9dB | |
Insertion Loss | 2.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 4 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.72700 | £7.27 |
| 25 | £0.67040 | £16.76 |
| 50 | £0.63060 | £31.53 |
| 100 | £0.59320 | £59.32 |
| 250 | £0.54704 | £136.76 |
| 500 | £0.51458 | £257.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48406 | £484.06 |
| 2,000 | £0.45534 | £910.68 |
| 3,000 | £0.43932 | £1,317.96 |
| 5,000 | £0.41995 | £2,099.75 |
| 7,000 | £0.40764 | £2,853.48 |
| 10,000 | £0.39499 | £3,949.90 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

