
4194 | |
|---|---|
DigiKey Part Number | 1956-1100-ND |
Manufacturer | |
Manufacturer Product Number | 4194 |
Description | TOOL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tuning Tool Flat, Hex Metal 3.13" (79.4mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tuning Tool | |
Tip Shape | Flat, Hex | |
Length - Overall | 3.13" (79.4mm) | |
Material | Metal | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.78000 | £27.78 |
| 10 | £22.86000 | £228.60 |
| 50 | £20.89140 | £1,044.57 |
| 100 | £20.28140 | £2,028.14 |
| Unit Price without VAT: | £27.78000 |
|---|---|
| Unit Price with VAT: | £33.33600 |








