
VPDR602W221K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR602W221K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR602W221K1GV001ECT-ND - Cut Tape (CT) 709-VPDR602W221K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR602W221K1GV001E |
Description | CAP CER 220PF 6KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.06700 | £10.67 |
| 50 | £0.86420 | £43.21 |
| 100 | £0.80150 | £80.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.69542 | £347.71 |
| 1,000 | £0.66261 | £662.61 |
| 1,500 | £0.64617 | £969.25 |
| 2,500 | £0.62794 | £1,569.85 |
| 3,500 | £0.61729 | £2,160.51 |
| 5,000 | £0.60703 | £3,035.15 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

