
VPDR202W471K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR202W471K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR202W471K1GV001ECT-ND - Cut Tape (CT) 709-VPDR202W471K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR202W471K1GV001E |
Description | CAP CER 470PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR202W471K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.78600 | £7.86 |
| 50 | £0.62680 | £31.34 |
| 100 | £0.57770 | £57.77 |
| 500 | £0.49458 | £247.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.46888 | £468.88 |
| 2,000 | £0.44771 | £895.42 |
| 3,000 | £0.43711 | £1,311.33 |
| 5,000 | £0.42535 | £2,126.75 |
| 7,000 | £0.41848 | £2,929.36 |
| 10,000 | £0.41187 | £4,118.70 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |


