
VPDR202W223K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR202W223K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR202W223K1GV001ECT-ND - Cut Tape (CT) 709-VPDR202W223K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR202W223K1GV001E |
Description | CAP CER 0.022UF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.125" W (4.50mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.03300 | £10.33 |
| 50 | £0.83480 | £41.74 |
| 100 | £0.77380 | £77.38 |
| 500 | £0.67044 | £335.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.63847 | £638.47 |
| 2,000 | £0.61214 | £1,224.28 |
| 3,000 | £0.59895 | £1,796.85 |
| 5,000 | £0.58433 | £2,921.65 |
| 7,000 | £0.57577 | £4,030.39 |
| 10,000 | £0.56755 | £5,675.50 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

