
VPDP102W103K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDP102W103K1GV001ETR-ND - Tape & Reel (TR) 709-VPDP102W103K1GV001ECT-ND - Cut Tape (CT) 709-VPDP102W103K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDP102W103K1GV001E |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDP102W103K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.59200 | £5.92 |
| 50 | £0.46540 | £23.27 |
| 100 | £0.42640 | £42.64 |
| 500 | £0.36026 | £180.13 |
| 1,000 | £0.33982 | £339.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32299 | £645.98 |
| 4,000 | £0.30914 | £1,236.56 |
| 6,000 | £0.30220 | £1,813.20 |
| 10,000 | £0.29450 | £2,945.00 |
| 14,000 | £0.29001 | £4,060.14 |
| 20,000 | £0.28568 | £5,713.60 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |


