
VPDF501W104K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDF501W104K1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPDF501W104K1GV001E |
Description | IC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.125" L x 0.095" W (3.18mm x 2.41mm) |
Voltage - Rated | Thickness (Max) 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25691 | £513.82 |
| 4,000 | £0.24988 | £999.52 |
| 6,000 | £0.24636 | £1,478.16 |
| 10,000 | £0.24247 | £2,424.70 |
| 14,000 | £0.24019 | £3,362.66 |
| 20,000 | £0.23800 | £4,760.00 |
| Unit Price without VAT: | £0.25691 |
|---|---|
| Unit Price with VAT: | £0.30829 |

