0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDF102W153K1GV001E

DigiKey Part Number
709-VPDF102W153K1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPDF102W153K1GV001E
Description
CAP CER 0.015UF 1KV X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDF102W153K1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.125" L x 0.095" W (3.18mm x 2.41mm)
Tolerance
±10%
Thickness (Max)
0.080" (2.03mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.51033£2,041.32
Unit Price without VAT:£0.51033
Unit Price with VAT:£0.61240