
VPDD202G680K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD202G680K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202G680K1GV001ECT-ND - Cut Tape (CT) 709-VPDD202G680K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202G680K1GV001E |
Description | CAP CER 68PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202G680K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.62700 | £6.27 |
| 50 | £0.49400 | £24.70 |
| 100 | £0.45300 | £45.30 |
| 500 | £0.38386 | £191.93 |
| 1,000 | £0.36244 | £362.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33599 | £1,007.97 |
| 6,000 | £0.32304 | £1,938.24 |
| 9,000 | £0.31655 | £2,848.95 |
| 15,000 | £0.30936 | £4,640.40 |
| 21,000 | £0.30515 | £6,408.15 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |


