Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDCF160X104K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF160X104K1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCF160X104K1GV001T |
Description | CAP CER 0.1UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF160X104K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104K4PACTU | KEMET | 1,205,997 | 399-C0402C104K4PACTUCT-ND | £0.07000 | Direct |
| CC0402KRX5R7BB104 | YAGEO | 1,592,668 | 311-1347-1-ND | £0.07000 | Direct |
| CL05A104KO5NNNC | Samsung Electro-Mechanics | 474,670 | 1276-1234-1-ND | £0.07000 | Direct |
| EMK105BJ104KV-F | Taiyo Yuden | 118,899 | 587-1226-1-ND | £0.07000 | Direct |
| GRM155R61C104KA88D | Murata Electronics | 4,651,292 | 490-5415-1-ND | £0.07000 | Direct |







