
TCCT160X106K1GV001E | |
|---|---|
DigiKey Part Number | 709-TCCT160X106K1GV001ECT-ND - Cut Tape (CT) 709-TCCT160X106K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCCT160X106K1GV001E |
Description | CAP CER 10UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCCT160X106K1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.060" (1.52mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX5R7BB106 | YAGEO | 568,143 | 311-3502-1-ND | £0.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.66800 | £6.68 |
| 50 | £0.52800 | £26.40 |
| 100 | £0.48500 | £48.50 |
| 500 | £0.41212 | £206.06 |
| 1,000 | £0.38959 | £389.59 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

