
SCDP302G271K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP302G271K4GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCDP302G271K4GV001E |
Description | IC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.37595 | £751.90 |
| 4,000 | £0.36633 | £1,465.32 |
| 6,000 | £0.36152 | £2,169.12 |
| 10,000 | £0.35619 | £3,561.90 |
| 14,000 | £0.35307 | £4,942.98 |
| 20,000 | £0.35008 | £7,001.60 |
| Unit Price without VAT: | £0.37595 |
|---|---|
| Unit Price with VAT: | £0.45114 |

