
89 | |
|---|---|
DigiKey Part Number | 89JK-ND |
Manufacturer | |
Manufacturer Product Number | 89 |
Description | LAMP INCAND RG-6 SGL BAYONET 13V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 13V Round with Domed Top RG-6 Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 13V | |
MSCP (Mean Spherical Candle Power) | 6.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RG-6 | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.29610 | £29.61 |
| Unit Price without VAT: | £0.29610 |
|---|---|
| Unit Price with VAT: | £0.35532 |

