
39-04-2A | |
|---|---|
DigiKey Part Number | 39-04-2A-ND |
Manufacturer | |
Manufacturer Product Number | 39-04-2A |
Description | LENS ORANGE SLIP ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Orange Slip-On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Orange | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 4.8mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | - | |
Mounting Type | Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.16240 | £16.24 |
| Unit Price without VAT: | £0.16240 |
|---|---|
| Unit Price with VAT: | £0.19488 |

