
39-02-5A | |
|---|---|
DigiKey Part Number | 289-1220-ND |
Manufacturer | |
Manufacturer Product Number | 39-02-5A |
Description | LENS BLUE SLIP ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Blue Slip-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Blue | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 3.7mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | - | |
Mounting Type | Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.28600 | £2.86 |
| 100 | £0.20600 | £20.60 |
| 500 | £0.17008 | £85.04 |
| 1,000 | £0.15827 | £158.27 |
| 2,000 | £0.14822 | £296.44 |
| 5,000 | £0.13722 | £686.10 |
| 10,000 | £0.13036 | £1,303.60 |
| 25,000 | £0.12288 | £3,072.00 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

