
10S6-230V-DCB | |
|---|---|
DigiKey Part Number | 10S6-230V-DCB-ND |
Manufacturer | |
Manufacturer Product Number | 10S6-230V-DCB |
Description | LAMP INCAND RS-6 DBL BAYO 230V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 230V Round with Domed Top RS-6 Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 230V | |
MSCP (Mean Spherical Candle Power) | 6.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RS-6 | |
Lead Style | Bayonet - Double Contact |

