
JG5A-40-UVA-GC | |
|---|---|
DigiKey Part Number | 2045-JG5A-40-UVA-GC-ND |
Manufacturer | |
Manufacturer Product Number | JG5A-40-UVA-GC |
Description | 5CC UVA AIR BARREL BLUE CA STOPP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 5cc Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 5cc | |
Color | Blue | |
Features | ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.75000 | £93.75 |
| Unit Price without VAT: | £93.75000 |
|---|---|
| Unit Price with VAT: | £112.50000 |

