
JG3A-50-UVA-W | |
|---|---|
DigiKey Part Number | 2045-JG3A-50-UVA-W-ND |
Manufacturer | |
Manufacturer Product Number | JG3A-50-UVA-W |
Description | 3CC UVA AIR BARREL RED THERMAL S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 3cc Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 3cc | |
Color | Red | |
Features | ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.07000 | £81.07 |
| Unit Price without VAT: | £81.07000 |
|---|---|
| Unit Price with VAT: | £97.28400 |

