
JG25-0.5HP-90 | |
|---|---|
DigiKey Part Number | 2045-JG25-0.5HP-90-ND |
Manufacturer | |
Manufacturer Product Number | JG25-0.5HP-90 |
Description | 25G 0.5" HP SERIES TIP ID .010" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 90° | |
Gauge | 25 | |
Outer Diameter | 0.020" (0.51mm) | |
Inner Diameter | 0.010" (0.25mm) | |
Color | Red | |
Number of Pieces | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £396.62000 | £396.62 |
| Unit Price without VAT: | £396.62000 |
|---|---|
| Unit Price with VAT: | £475.94400 |

