
JG10A-30-UVA-GBRK | |
|---|---|
DigiKey Part Number | 2045-JG10A-30-UVA-GBRK-ND |
Manufacturer | |
Manufacturer Product Number | JG10A-30-UVA-GBRK |
Description | 30PC 10CC UVA AIR BARREL RED STR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 10cc Red |
Datasheet | Datasheet |
Category | Inner Diameter 0.614" (15.60mm) |
Manufacturer Jensen Global Inc. | Outer Diameter 0.734" (18.64mm) |
Packaging Box | Length 3.590" (91.19mm) |
Part Status Active | Color Red |
Type Syringe, Air Operated | Features UV Resistant |
Tip Type Luer Lock | Base Product Number |
Capacity 10cc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.12000 | £82.12 |
| Unit Price without VAT: | £82.12000 |
|---|---|
| Unit Price with VAT: | £98.54400 |

