
CHD-410-10 | |
|---|---|
DigiKey Part Number | 2045-CHD-410-10-ND |
Manufacturer | |
Manufacturer Product Number | CHD-410-10 |
Description | 4" LENGTH 1/32" OPENING |
Customer Reference | |
Detailed Description | Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Luer Slip | |
Inner Diameter | 0.031" (0.79mm) | |
Color | Clear | |
Number of Pieces | 10 | |
Base Product Number |

