
CHD-320-10 | |
|---|---|
DigiKey Part Number | 2045-CHD-320-10-ND |
Manufacturer | |
Manufacturer Product Number | CHD-320-10 |
Description | 32OZ HIGH DENSITY CARTRIDGE |
Customer Reference | |
Detailed Description | Cartridge 32oz Clear High Density Polyethylene (HDPE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cartridge | |
Tip Type | Assorted | |
Capacity | 32oz | |
Color | Clear | |
Material | High Density Polyethylene (HDPE) | |
Base Product Number |

