
Q 20,0-JXS32P4-12-10/50-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q20,0-JXS32P4-12-10/50-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q20,0-JXS32P4-12-10/50-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q20,0-JXS32P4-12-10/50-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 20,0-JXS32P4-12-10/50-T3-FU-AEC-LF |
Description | CRYSTAL 20,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.49600 | £4.96 |
| 25 | £0.46960 | £11.74 |
| 50 | £0.45000 | £22.50 |
| 100 | £0.43140 | £43.14 |
| 250 | £0.40796 | £101.99 |
| 500 | £0.39108 | £195.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37492 | £374.92 |
| 2,000 | £0.35941 | £718.82 |
| 3,000 | £0.35065 | £1,051.95 |
| 5,000 | £0.33991 | £1,699.55 |
| 7,000 | £0.33302 | £2,331.14 |
| 10,000 | £0.32588 | £3,258.80 |
| 12,000 | £0.32228 | £3,867.36 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

