Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 19,20-JXS22-12-10/15-T1-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1099-2-ND - Tape & Reel (TR) 1908-1099-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Q 19,20-JXS22-12-10/15-T1-WA-LF |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 19.2 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 19,20-JXS21-10-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1089-2-ND | £0.37715 | Similar |
| Q 19,20-JXS21-12-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1091-2-ND | £0.37715 | Similar |
| Q 19,20-JXS21-9-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1095-2-ND | £0.37715 | Similar |
| Q 19,20-JXS22-10-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1097-2-ND | £0.38341 | Similar |
| Q 19,20-JXS22-9-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1103-2-ND | £0.38341 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38341 | £383.41 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |




