
Q 0,032768-JTX210-6-20-T2-HMR-80K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX210-6-20-T2-HMR-80K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX210-6-20-T2-HMR-80K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX210-6-20-T2-HMR-80K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-6-20-T2-HMR-80K-LF |
Description | XTAL 32.768KHZ 6PF 80KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2x1.2) |
Frequency Stability ±250ppm | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.23600 | £2.36 |
| 25 | £0.22320 | £5.58 |
| 50 | £0.21380 | £10.69 |
| 100 | £0.20500 | £20.50 |
| 250 | £0.19388 | £48.47 |
| 500 | £0.18588 | £92.94 |
| 1,000 | £0.17817 | £178.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16663 | £499.89 |
| 6,000 | £0.15974 | £958.44 |
| 9,000 | £0.15584 | £1,402.56 |
| 15,000 | £0.15107 | £2,266.05 |
| 21,000 | £0.14801 | £3,108.21 |
| 30,000 | £0.14483 | £4,344.90 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

