
Q 0,032768-JTX210-4-20-T1-HMR-70K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX210-4-20-T1-HMR-70K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX210-4-20-T1-HMR-70K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX210-4-20-T1-HMR-70K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-4-20-T1-HMR-70K-LF |
Description | XTAL 32.768KHZ 4PF 70KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 70 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2x1.2) |
Frequency Stability ±160ppm | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.25200 | £2.52 |
| 25 | £0.23840 | £5.96 |
| 50 | £0.22860 | £11.43 |
| 100 | £0.21910 | £21.91 |
| 250 | £0.20720 | £51.80 |
| 500 | £0.19862 | £99.31 |
| 1,000 | £0.19039 | £190.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17806 | £534.18 |
| 6,000 | £0.17070 | £1,024.20 |
| 9,000 | £0.16653 | £1,498.77 |
| 15,000 | £0.16143 | £2,421.45 |
| 21,000 | £0.15816 | £3,321.36 |
| 30,000 | £0.15477 | £4,643.10 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

