
LP523450JU+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 5386-LP523450JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP523450JU+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 950MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 950mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.07" L x 1.37" W x 0.23" H (52.5mm x 34.8mm x 5.8mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.50000 | £8.50 |
| 10 | £6.91200 | £69.12 |
| 50 | £5.75040 | £287.52 |
| 100 | £5.43270 | £543.27 |
| Unit Price without VAT: | £8.50000 |
|---|---|
| Unit Price with VAT: | £10.20000 |

