
LP503562JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 5386-LP503562JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP503562JU+PCM+2 WIRES 50MM |
Description | BATTERY LI-PO 3.7V 1.265AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.25Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.50" L x 1.42" W x 0.23" H (63.5mm x 36.0mm x 5.8mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.45000 | £8.45 |
| 10 | £7.02700 | £70.27 |
| 50 | £6.17780 | £308.89 |
| 100 | £5.84550 | £584.55 |
| Unit Price without VAT: | £8.45000 |
|---|---|
| Unit Price with VAT: | £10.14000 |

