
LP503040JH+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 5386-LP503040JH+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP503040JH+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 600MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 600mAh |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Tray | Size / Dimension 1.65" L x 1.20" W x 0.21" H (42.0mm x 30.5mm x 5.4mm) |
Part Status Active | Termination Style Wire Leads |
Battery Chemistry |

