3.7 V Lithium Polymer Battery Rechargeable (Secondary) 580mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP463042JU+PCM+2 WIRES 50MM

DigiKey Part Number
5386-LP463042JU+PCM+2WIRES50MM-ND
Manufacturer
Manufacturer Product Number
LP463042JU+PCM+2 WIRES 50MM
Description
BATTERY LITH POLY 3.7V 580MAH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 580mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.73" L x 1.20" W x 0.20" H (44.0mm x 30.5mm x 5.2mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Jauch Quartz UK MP
FREE SHIPPING on orders of £55.58 or more for products shipped by Jauch Quartz UK MP
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:100000
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.25000£6.25
10£6.17000£61.70
50£5.13060£256.53
100£4.69310£469.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.25000
Unit Price with VAT:£7.50000