
LP402025JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 5386-LP402025JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP402025JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 140MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 140mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.07" L x 0.87" W x 0.17" H (27.0mm x 22.0mm x 4.4mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.21000 | £7.21 |
| 10 | £5.99100 | £59.91 |
| 50 | £5.26940 | £263.47 |
| 100 | £4.98550 | £498.55 |
| 250 | £4.63400 | £1,158.50 |
| Unit Price without VAT: | £7.21000 |
|---|---|
| Unit Price with VAT: | £8.65200 |

