
LP305166JH+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 5386-LP305166JH+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP305166JH+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 1.2AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.60" L x 2.03" W x 0.13" H (66.0mm x 51.5mm x 3.3mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.15000 | £8.15 |
| 10 | £6.66900 | £66.69 |
| 50 | £6.29860 | £314.93 |
| 100 | £5.79460 | £579.46 |
| 250 | £5.48340 | £1,370.85 |
| 500 | £4.89060 | £2,445.30 |
| Unit Price without VAT: | £8.15000 |
|---|---|
| Unit Price with VAT: | £9.78000 |

