
LP103450JH+PCM+PTC+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 5386-LP103450JH+PCM+PTC+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP103450JH+PCM+PTC+2 WIRES 70MM |
Description | BATTERY LI-PO 3.7V 1.92AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.9Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Tray | Size / Dimension 2.05" L x 1.36" W x 0.43" H (52.0mm x 34.5mm x 10.8mm) |
Part Status Active | Termination Style Wire Leads |
Battery Chemistry |

