
LI18650JLS HB 1S1P+PCM+FUSE +2WIRES 70MM | |
|---|---|
DigiKey Part Number | 5386-LI18650JLSHB1S1P+PCM+FUSE+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JLS HB 1S1P+PCM+FUSE +2WIRES 70MM |
Description | BATT LITH-ION 3.6V 3.35AH 18650 |
Customer Reference | |
Detailed Description | 18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.25Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 2.72" H (20.0mm x 69.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | 650mA | |
Shelf Life | - | |
Standard Charge Current | 650mA | |
Standard Charge Time | - | |
Weight | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.49000 | £12.49 |
| 10 | £10.38100 | £103.81 |
| 100 | £8.66970 | £866.97 |
| 200 | £8.19545 | £1,639.09 |
| Unit Price without VAT: | £12.49000 |
|---|---|
| Unit Price with VAT: | £14.98800 |

