
J49SMH-P-G-G-K-3M579545 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-P-G-G-K-3M579545TR-ND - Tape & Reel (TR) 1908-J49SMH-P-G-G-K-3M579545CT-ND - Cut Tape (CT) 1908-J49SMH-P-G-G-K-3M579545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-P-G-G-K-3M579545 |
Description | CRYSTAL 3.5795450MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 30pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.14200 | £1.42 |
| 25 | £0.13440 | £3.36 |
| 50 | £0.12900 | £6.45 |
| 100 | £0.12360 | £12.36 |
| 250 | £0.11692 | £29.23 |
| 500 | £0.11206 | £56.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10744 | £107.44 |
| 2,000 | £0.10299 | £205.98 |
| 3,000 | £0.10048 | £301.44 |
| 5,000 | £0.09740 | £487.00 |
| 7,000 | £0.09542 | £667.94 |
| 10,000 | £0.09337 | £933.70 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

