16 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-C-G-G-K-16M0

DigiKey Part Number
1908-J49SMH-C-G-G-K-16M0TR-ND - Tape & Reel (TR)
1908-J49SMH-C-G-G-K-16M0CT-ND - Cut Tape (CT)
1908-J49SMH-C-G-G-K-16M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-C-G-G-K-16M0
Description
CRYSTAL 16.0MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,685
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.14200£1.42
25£0.13440£3.36
50£0.12900£6.45
100£0.12360£12.36
250£0.11692£29.23
500£0.11206£56.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10744£107.44
2,000£0.10299£205.98
3,000£0.10048£301.44
5,000£0.09740£487.00
7,000£0.09542£667.94
10,000£0.09337£933.70
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200