
J32SMX-K-F-G-C-16M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-C-16M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-C-16M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-C-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-C-16M0 |
Description | CRYSTAL 16,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.10800 | £2.70 |
| 50 | £0.10340 | £5.17 |
| 100 | £0.09920 | £9.92 |
| 250 | £0.09384 | £23.46 |
| 500 | £0.08996 | £44.98 |
| 1,000 | £0.08624 | £86.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08065 | £241.95 |
| 6,000 | £0.07731 | £463.86 |
| 9,000 | £0.07542 | £678.78 |
| 15,000 | £0.07311 | £1,096.65 |
| 21,000 | £0.07163 | £1,504.23 |
| 30,000 | £0.07009 | £2,102.70 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

