
J32SMX-H-F-D-I-20M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-D-I-20M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-D-I-20M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-D-I-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-D-I-20M0 |
Description | CRYSTAL 20,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11300 | £1.13 |
| 25 | £0.10640 | £2.66 |
| 50 | £0.10180 | £5.09 |
| 100 | £0.09770 | £9.77 |
| 250 | £0.09236 | £23.09 |
| 500 | £0.08854 | £44.27 |
| 1,000 | £0.08489 | £84.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07939 | £238.17 |
| 6,000 | £0.07611 | £456.66 |
| 9,000 | £0.07425 | £668.25 |
| 15,000 | £0.07197 | £1,079.55 |
| 21,000 | £0.07051 | £1,480.71 |
| 30,000 | £0.06900 | £2,070.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

