
J32SMX-A-F-G-I-8M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-G-I-8M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-G-I-8M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-G-I-8M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-G-I-8M0 |
Description | CRYSTAL 8,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 12pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.21300 | £2.13 |
| 25 | £0.20160 | £5.04 |
| 50 | £0.19320 | £9.66 |
| 100 | £0.18510 | £18.51 |
| 250 | £0.17508 | £43.77 |
| 500 | £0.16784 | £83.92 |
| 1,000 | £0.16089 | £160.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15046 | £451.38 |
| 6,000 | £0.14424 | £865.44 |
| 9,000 | £0.14072 | £1,266.48 |
| 15,000 | £0.13641 | £2,046.15 |
| 21,000 | £0.13364 | £2,806.44 |
| 30,000 | £0.13077 | £3,923.10 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |



