New at DigiKey
20 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-A-F-D-C-20M0

DigiKey Part Number
1908-J32SMX-A-F-D-C-20M0TR-ND - Tape & Reel (TR)
1908-J32SMX-A-F-D-C-20M0CT-ND - Cut Tape (CT)
1908-J32SMX-A-F-D-C-20M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-A-F-D-C-20M0
Description
CRYSTAL 20,0MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J32SMX-A-F-D-I-20M0Jauch Quartz3,0001908-J32SMX-A-F-D-I-20M0CT-ND£0.13000Parametric Equivalent
12.60067Geyer Electronic America, Inc.3,8734983-12.60067CT-ND£0.39000Parametric Equivalent
In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11000£1.10
25£0.10480£2.62
50£0.10040£5.02
100£0.09610£9.61
250£0.09092£22.73
500£0.08714£43.57
1,000£0.08354£83.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07813£234.39
6,000£0.07490£449.40
9,000£0.07307£657.63
15,000£0.07083£1,062.45
21,000£0.06939£1,457.19
30,000£0.06790£2,037.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600