
J21SMX-H-F-G-I-32M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-H-F-G-I-32M0TR-ND - Tape & Reel (TR) 1908-J21SMX-H-F-G-I-32M0CT-ND - Cut Tape (CT) 1908-J21SMX-H-F-G-I-32M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-H-F-G-I-32M0 |
Description | CRYSTAL 32,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.11000 | £2.75 |
| 50 | £0.10540 | £5.27 |
| 100 | £0.10110 | £10.11 |
| 250 | £0.09560 | £23.90 |
| 500 | £0.09164 | £45.82 |
| 1,000 | £0.08785 | £87.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08216 | £246.48 |
| 6,000 | £0.07876 | £472.56 |
| 9,000 | £0.07684 | £691.56 |
| 15,000 | £0.07448 | £1,117.20 |
| 21,000 | £0.07297 | £1,532.37 |
| 30,000 | £0.07140 | £2,142.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

