
ER34615J-S D | |
|---|---|
DigiKey Part Number | 5386-ER34615J-SD-ND |
Manufacturer | |
Manufacturer Product Number | ER34615J-S D |
Description | BATTERY LITHIUM 3.6V D |
Customer Reference | |
Detailed Description | D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 1.30" Dia x 2.42" H (32.9mm x 61.5mm) |
Packaging Bulk | Termination Style Button Top (Extending) |
Part Status Active | Discharge Rate 230mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.23000 | £14.23 |
| 10 | £11.98200 | £119.82 |
| 50 | £9.96640 | £498.32 |
| 120 | £8.81792 | £1,058.15 |
| Unit Price without VAT: | £14.23000 |
|---|---|
| Unit Price with VAT: | £17.07600 |

