
ER32L65J 1/10D | |
|---|---|
DigiKey Part Number | 5386-ER32L65J1/10D-ND |
Manufacturer | |
Manufacturer Product Number | ER32L65J 1/10D |
Description | BATTERY LITHIUM 3.6V 1/10D |
Customer Reference | |
Detailed Description | 1/10D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 1.30" Dia x 0.28" H (32.9mm x 7.1mm) |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Discharge Rate 10mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.93000 | £5.93 |
| 10 | £4.44600 | £44.46 |
| 50 | £3.94220 | £197.11 |
| 100 | £2.88100 | £288.10 |
| Unit Price without VAT: | £5.93000 |
|---|---|
| Unit Price with VAT: | £7.11600 |

