
ER26500J-T C | |
|---|---|
DigiKey Part Number | 5386-ER26500J-TC-ND |
Manufacturer | |
Manufacturer Product Number | ER26500J-T C |
Description | BATTERY LITHIUM 3.6V C |
Customer Reference | |
Detailed Description | C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
Packaging Bulk | Termination Style Solder Tab |
Part Status Active | Discharge Rate 150mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.56000 | £11.56 |
| 10 | £9.78100 | £97.81 |
| 50 | £7.50260 | £375.13 |
| 240 | £6.59638 | £1,583.13 |
| Unit Price without VAT: | £11.56000 |
|---|---|
| Unit Price with VAT: | £13.87200 |

